Datasheets
AT-41435G by:

C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35 MICRO-X-4

Part Details for AT-41435G by Avago Technologies

Overview of AT-41435G by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for AT-41435G

Part # Distributor Description Stock Price Buy
Bristol Electronics   10
RFQ

Part Details for AT-41435G

AT-41435G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT-41435G Part Data Attributes

AT-41435G Avago Technologies
Buy Now Datasheet
Compare Parts:
AT-41435G Avago Technologies C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35 MICRO-X-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description MICROWAVE, X-CXMW-F4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.06 A
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
Highest Frequency Band C BAND
JESD-30 Code X-CXMW-F4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED
Package Style MICROWAVE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz

Alternate Parts for AT-41435G

This table gives cross-reference parts and alternative options found for AT-41435G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41435G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT-41435G RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35, MICRO-X-4 Agilent Technologies Inc AT-41435G vs AT-41435G
AT-41435 RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35, MICRO-X-4 Agilent Technologies Inc AT-41435G vs AT-41435
AT-41435 C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35, MICRO-X-4 Avago Technologies AT-41435G vs AT-41435
AT-41435G RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35 MICRO-X-4 Broadcom Limited AT-41435G vs AT-41435G
Part Number Description Manufacturer Compare
2SC5183 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, NEC Electronics America Inc AT-41435G vs 2SC5183
2SC3827-LT53 RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc AT-41435G vs 2SC3827-LT53
TIS125 VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments AT-41435G vs TIS125
AT-41435 C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35, MICRO-X-4 Avago Technologies AT-41435G vs AT-41435
AT-41435G RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35 MICRO-X-4 Broadcom Limited AT-41435G vs AT-41435G
2SC4470 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal Toshiba America Electronic Components AT-41435G vs 2SC4470
BF241D-AMMO TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal NXP Semiconductors AT-41435G vs BF241D-AMMO
2SC4854 RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN SANYO Electric Co Ltd AT-41435G vs 2SC4854
2SC3802KT147/PQ RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN ROHM Semiconductor AT-41435G vs 2SC3802KT147/PQ
2N3960 Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 Motorola Mobility LLC AT-41435G vs 2N3960

AT-41435G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT-41435G by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT-41435G by Avago Technologies

Select Manufacturer
Which Manufacturer of AT-41435G would you like to use for your alert(s)?
  • Please alert me when AT-41435G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT-41435G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT-41435G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT-41435G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT-41435G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT-41435G by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: