There are no models available for this part yet.
Overview of AT-64023G by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AT-64023G by Agilent Technologies Inc
Part Data Attributes for AT-64023G by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-CDFM-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AT-64023G
This table gives cross-reference parts and alternative options found for AT-64023G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-64023G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-64023 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-64023G vs AT-64023 |
AT-64023 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 0.230 INCH, HERMETIC SEALED, METAL PACKAGE-2 | Avago Technologies | AT-64023G vs AT-64023 |
AT-64023 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT-64023G vs AT-64023 |
AT-64023G | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN, | Broadcom Limited | AT-64023G vs AT-64023G |