Part Details for AT04-3P-CL06 by Amphenol Corporation
Overview of AT04-3P-CL06 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-CL06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-3P-CL06
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 3 Positions - Boxed Product (Development Kits) (Alt: AT04-3P-CL06) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$2.2287 / $3.1832 | Buy Now |
DISTI #
654-AT04-3P-CL06
|
Mouser Electronics | Automotive Connectors 3 Pos Rcpt Fng Mnt Conn Pn Blk rdu seal RoHS: Compliant | 693 |
|
$2.2300 / $3.1400 | Buy Now |
DISTI #
AT04-3P-CL06
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 3 Positions - Boxed Product (Development Kits) (Alt: AT04-3P-CL06) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$2.2287 / $3.1832 | Buy Now |
Part Details for AT04-3P-CL06
AT04-3P-CL06 CAD Models
AT04-3P-CL06 Part Data Attributes:
|
AT04-3P-CL06
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-CL06
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.252 inch | |
Body Depth | 1.701 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 3 |