Part Details for AT27256-15DC1 by Microchip Technology Inc
Overview of AT27256-15DC1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27256-15DC1
AT27256-15DC1 CAD Models
AT27256-15DC1 Part Data Attributes
|
AT27256-15DC1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27256-15DC1
Microchip Technology Inc
EPROM, 32KX8, 150ns, MOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AT27256-15DC1
This table gives cross-reference parts and alternative options found for AT27256-15DC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27256-15DC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27256-15PM1 | Memory IC | Microchip Technology Inc | AT27256-15DC1 vs AT27256-15PM1 |
AT27256-15PC1 | Memory IC | Microchip Technology Inc | AT27256-15DC1 vs AT27256-15PC1 |
AT27256-15LC1 | Memory IC | Microchip Technology Inc | AT27256-15DC1 vs AT27256-15LC1 |
AT27256-15LM1 | Memory IC | Microchip Technology Inc | AT27256-15DC1 vs AT27256-15LM1 |
AT27256-15PI1 | Memory IC | Microchip Technology Inc | AT27256-15DC1 vs AT27256-15PI1 |