There are no models available for this part yet.
Overview of AT27256-15PC2 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PC280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF | |
FCE17A15PC24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF | |
FCE17A15PC2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 2200pF |
CAD Models for AT27256-15PC2 by Microchip Technology Inc
Part Data Attributes for AT27256-15PC2 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
JESD-30 Code
|
R-PDIP-T28
|
Memory Density
|
262144 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Standby Current-Max
|
0.04 A
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for AT27256-15PC2
This table gives cross-reference parts and alternative options found for AT27256-15PC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27256-15PC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27256-15DI2 | Memory IC | Microchip Technology Inc | AT27256-15PC2 vs AT27256-15DI2 |
AT27256-15LI2 | Memory IC | Microchip Technology Inc | AT27256-15PC2 vs AT27256-15LI2 |
AT27256-15LM2 | Memory IC | Microchip Technology Inc | AT27256-15PC2 vs AT27256-15LM2 |
AT27256-15DC2 | EPROM, 32KX8, 150ns, MOS, CDIP28 | Microchip Technology Inc | AT27256-15PC2 vs AT27256-15DC2 |