Part Details for AT27LV010-20DC by Atmel Corporation
Overview of AT27LV010-20DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Telecommunications
Medical Imaging
Part Details for AT27LV010-20DC
AT27LV010-20DC CAD Models
AT27LV010-20DC Part Data Attributes
|
AT27LV010-20DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV010-20DC
Atmel Corporation
UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV010-20DC
This table gives cross-reference parts and alternative options found for AT27LV010-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV010-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPV27C101-200C | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | Twilight Technology Inc | AT27LV010-20DC vs DPV27C101-200C |
AM27C010-200DE | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27LV010-20DC vs AM27C010-200DE |
DPV27C101-200M | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | Twilight Technology Inc | AT27LV010-20DC vs DPV27C101-200M |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27LV010-20DC vs AM27C010-200DEB |
AM27C010-205DI | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010-20DC vs AM27C010-205DI |
AM27C010-200DC | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010-20DC vs AM27C010-200DC |
TC571000D-20 | IC 128K X 8 UVPROM, 200 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | AT27LV010-20DC vs TC571000D-20 |
HN27C101G-20 | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | AT27LV010-20DC vs HN27C101G-20 |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010-20DC vs AM27C010-200DEB |
5962-8961403XA | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | Intel Corporation | AT27LV010-20DC vs 5962-8961403XA |