Part Details for AT30TS74-UFM15-T-072 by Microchip Technology Inc
Overview of AT30TS74-UFM15-T-072 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT30TS74-UFM15-T-072
AT30TS74-UFM15-T-072 CAD Models
AT30TS74-UFM15-T-072 Part Data Attributes:
|
AT30TS74-UFM15-T-072
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-UFM15-T-072
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA4,2X2,16 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-02-24 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.499 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for AT30TS74-UFM15-T-072
This table gives cross-reference parts and alternative options found for AT30TS74-UFM15-T-072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS74-UFM15-T-072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TS74-UFM14-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM15-T-072 vs AT30TS74-UFM14-T-072 |
TMP1075DR | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125 | Texas Instruments | AT30TS74-UFM15-T-072 vs TMP1075DR |
TMP1075DGKR | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | Texas Instruments | AT30TS74-UFM15-T-072 vs TMP1075DGKR |
TMP1075DSGT | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125 | Texas Instruments | AT30TS74-UFM15-T-072 vs TMP1075DSGT |
AT30TS74-UFM17-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM15-T-072 vs AT30TS74-UFM17-T-072 |
TMP1075D | High Accuracy Upgrade to Industry Standard LM75 / TMP75 I2C Temperature Sensor 8-SOIC -55 to 125 | Texas Instruments | AT30TS74-UFM15-T-072 vs TMP1075D |
AT30TS74-UFM16-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM15-T-072 vs AT30TS74-UFM16-T-072 |
TMP1075DGKT | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | Texas Instruments | AT30TS74-UFM15-T-072 vs TMP1075DGKT |