Part Details for AT30TS750-SS8-B by Microchip Technology Inc
Overview of AT30TS750-SS8-B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS750-SS8-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TS750-SS8-B
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC W Tube - Bulk (Alt: AT30TS750-SS8-B) RoHS: Compliant Min Qty: 764 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2300 Partner Stock |
|
$0.3915 / $0.4575 | Buy Now |
|
Chip1Cloud | SENSOR TEMP I2C/SMBUS 8SOIC / Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC W Tube | 73700 |
|
RFQ |
Part Details for AT30TS750-SS8-B
AT30TS750-SS8-B CAD Models
AT30TS750-SS8-B Part Data Attributes
|
AT30TS750-SS8-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS750-SS8-B
Microchip Technology Inc
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.925 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.24 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for AT30TS750-SS8-B
This table gives cross-reference parts and alternative options found for AT30TS750-SS8-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS750-SS8-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TS750-SS8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT30TS750-SS8-B vs AT30TS750-SS8-T |
AT30TS750-SS8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | AT30TS750-SS8-B vs AT30TS750-SS8-T |