-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor, 0.6-2.6V, Square, Surface Mount, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1070-MMH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT42QT1070-MMH
Atmel Corporation
Capacitive Sensor, 0.6-2.6V, Square, Surface Mount, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.6-2.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |