Part Details for AT60-204-12141 by Amphenol Corporation
Results Overview of AT60-204-12141 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-410041600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-419041650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-416063050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AT60-204-12141
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT60-204-12141
|
Avnet Americas | Contact, Pin, Crimp, 12 AWG, Nickel Plated Contacts, AT Series Connectors - Boxed Product (Development Kits) (Alt: AT60-204-12141) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 8415180422 Factory Stock |
|
$0.2496 / $0.3138 | Buy Now |
|
DISTI #
654-AT60-204-12141
|
Mouser Electronics | Automotive Connectors Pin Contact #12 Nickel RoHS: Compliant | 37063 |
|
$0.2490 / $0.5100 | Buy Now |
|
DISTI #
80331878
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12AWG Automotive RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2415 | Americas - 3082 |
|
$0.3042 / $0.3078 | Buy Now |
|
DISTI #
AT60-204-12141
|
TTI | Automotive Connectors Pin Contact #12 Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 28729 In Stock |
|
$0.2360 / $0.2670 | Buy Now |
|
DISTI #
80331878
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12AWG Automotive COO: China RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2415 | Americas - 3082 |
|
$0.3042 / $0.3078 | Buy Now |
|
DISTI #
AT6020412141-AMP-0
|
TME | AT60-204-12141 Min Qty: 122 | 4703 |
|
$0.5012 / $0.7120 | Buy Now |
|
DISTI #
80331878
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12AWG Automotive COO: China RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2415 | Americas - 3082 |
|
$0.3042 / $0.3078 | Buy Now |
|
DISTI #
AT60-204-12141
|
Avnet Abacus | Contact Pin Crimp 12 AWG Nickel Plated Contacts AT Series Connectors (Alt: AT60-204-12141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
|
|
New Advantage Corporation | Nickel-Plated Male Machined Contact, Size 12, 12-14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.4077 / $0.4417 | Buy Now |
Part Details for AT60-204-12141
AT60-204-12141 CAD Models
AT60-204-12141 Part Data Attributes
AT60-204-12141 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the AT60-204-12141 connector. However, it's essential to consult the specific application requirements and follow the recommended torque values provided by Amphenol Corporation or the relevant industry standards.
-
Yes, the AT60-204-12141 connector is designed to withstand high-vibration environments. It features a ruggedized design and a secure locking mechanism, making it suitable for applications with high vibration, shock, and extreme temperatures.
-
The AT60-204-12141 connector is designed to operate in harsh environments. It features a sealed design with an IP67 rating, making it suitable for use in humid or wet environments. However, it's essential to consult the datasheet and Amphenol Corporation's guidelines for specific chemical resistance and environmental operating conditions.
-
The AT60-204-12141 connector is designed to operate in a temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consult the datasheet and Amphenol Corporation's guidelines for specific temperature ratings and derating factors.
-
The AT60-204-12141 connector is designed to be compatible with other connectors from Amphenol Corporation that share the same interface and mating configuration. However, compatibility with connectors from other manufacturers should be verified through testing and validation to ensure proper mating and performance.