Part Details for AT60142F-DC15SSB by Microchip Technology Inc
Overview of AT60142F-DC15SSB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AT60142F-DC15SSB
AT60142F-DC15SSB CAD Models
AT60142F-DC15SSB Part Data Attributes
|
AT60142F-DC15SSB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT60142F-DC15SSB
Microchip Technology Inc
Standard SRAM, 512KX8, 15ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.500 INCH, DFP-36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.195 mm |
Alternate Parts for AT60142F-DC15SSB
This table gives cross-reference parts and alternative options found for AT60142F-DC15SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142F-DC15SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0520802QXX | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | AT60142F-DC15SSB vs 5962-0520802QXX |
AT60142F-DC15SMV | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DC15SSB vs AT60142F-DC15SMV |
5962-0520802QXC | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | AT60142F-DC15SSB vs 5962-0520802QXC |
5962-0520802VXC | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | AT60142F-DC15SSB vs 5962-0520802VXC |
AT60142F-DS15M-E | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DC15SSB vs AT60142F-DS15M-E |
5962-0520802VXX | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | AT60142F-DC15SSB vs 5962-0520802VXX |
5962-0520802QYC | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | AT60142F-DC15SSB vs 5962-0520802QYC |
5962-0520802VYX | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DC15SSB vs 5962-0520802VYX |
5962-0520802VYC | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DC15SSB vs 5962-0520802VYC |
AT60142F-DC15MMQ | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DC15SSB vs AT60142F-DC15MMQ |