Part Details for AT60142FT-DS15MSR by Atmel Corporation
Overview of AT60142FT-DS15MSR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AT60142FT-DS15MSR
AT60142FT-DS15MSR CAD Models
AT60142FT-DS15MSR Part Data Attributes
|
AT60142FT-DS15MSR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60142FT-DS15MSR
Atmel Corporation
Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.195 mm |
Alternate Parts for AT60142FT-DS15MSR
This table gives cross-reference parts and alternative options found for AT60142FT-DS15MSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142FT-DS15MSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9560004MTA | Standard SRAM, 512KX8, 20ns, CMOS, FP-36 | Microsemi Corporation | AT60142FT-DS15MSR vs 5962-9560004MTA |
UT9Q512-25UCA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | AT60142FT-DS15MSR vs UT9Q512-25UCA |
UT9Q512-25IWC | Standard SRAM, 512KX8, 25ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Power Products | AT60142FT-DS15MSR vs UT9Q512-25IWC |
UT9Q512UCC | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 | Cobham Semiconductor Solutions | AT60142FT-DS15MSR vs UT9Q512UCC |
UT8Q512K8-UCX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 | Cobham Semiconductor Solutions | AT60142FT-DS15MSR vs UT8Q512K8-UCX |
EDI88512CA20F36I | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | AT60142FT-DS15MSR vs EDI88512CA20F36I |
WMS512K8-17FCA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | AT60142FT-DS15MSR vs WMS512K8-17FCA |
EDI88512CA25F36C | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | AT60142FT-DS15MSR vs EDI88512CA25F36C |
AT60142FT-DS15MSV | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | AT60142FT-DS15MSR vs AT60142FT-DS15MSV |
5962-9560013QTA | Standard SRAM, 512KX8, 15ns, CMOS, FP-36 | Microsemi Corporation | AT60142FT-DS15MSR vs 5962-9560013QTA |