Part Details for AT62-203-12141-10 by Amphenol Corporation
Results Overview of AT62-203-12141-10 by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-410041600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-419041650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-416063050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AT62-203-12141-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH0482
|
Avnet Americas | Size 12 Socket Contact, 10-12AWG - Bulk (Alt: 71AH0482) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 343 Partner Stock |
|
$1.3900 / $2.0300 | Buy Now |
|
DISTI #
AT62-203-12141-10
|
Avnet Americas | Size 12 Socket Contact, 10-12AWG - Boxed Product (Development Kits) (Alt: AT62-203-12141-10) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.7771 / $0.9688 | Buy Now |
|
DISTI #
523-AT62-203-1214110
|
Mouser Electronics | Automotive Connectors A SERIES-ATP-CONTACTS RoHS: Compliant | 2463 |
|
$0.9800 / $1.7700 | Buy Now |
|
DISTI #
91460947
|
Verical | Size 12 Socket Contact 10-12 AWG RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2529 | Americas - 2250 |
|
$1.1129 / $1.6471 | Buy Now |
|
DISTI #
AT62-203-12141-10
|
TTI | Automotive Connectors A SERIES-ATP-CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 800 In Stock |
|
$0.9700 / $1.0600 | Buy Now |
|
DISTI #
V36:1790_25275009
|
Arrow Electronics | Size 12 Socket Contact 10-12 AWG COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2203 | Americas - 1 |
|
$0.7440 / $0.8823 | Buy Now |
|
DISTI #
91460947
|
Verical | Size 12 Socket Contact 10-12 AWG COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2529 | Americas - 2250 |
|
$1.1129 / $1.6471 | Buy Now |
|
DISTI #
V36:1790_25275009
|
Arrow Electronics | Size 12 Socket Contact 10-12 AWG COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2203 | Americas - 1 |
|
$0.7440 / $0.8823 | Buy Now |
|
DISTI #
91460947
|
Verical | Size 12 Socket Contact 10-12 AWG COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2529 | Americas - 2250 |
|
$1.1129 / $1.6471 | Buy Now |
|
DISTI #
AT62-203-12141-10
|
Avnet Abacus | Size 12 Socket Contact 1012AWG (Alt: AT62-203-12141-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT62-203-12141-10
AT62-203-12141-10 CAD Models
AT62-203-12141-10 Part Data Attributes
AT62-203-12141-10 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the terminals.
-
Yes, the AT62-203-12141-10 is designed to withstand high-vibration environments. It meets the requirements of MIL-DTL-5015, which includes vibration testing. However, it's essential to ensure proper mounting and screw torque to maintain the connector's integrity.
-
The operating temperature range for the AT62-203-12141-10 is -55°C to 125°C (-65°F to 257°F). It's essential to consider this range when designing your system to ensure reliable operation.
-
Yes, the AT62-203-12141-10 is designed to operate in harsh environments. It has a salt spray resistance of 48 hours and meets the requirements of MIL-DTL-5015 for humidity and fluid resistance. However, it's essential to follow proper cleaning and maintenance procedures to ensure the connector's longevity.
-
While the AT62-203-12141-10 is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's essential to ensure that the wire size and insulation meet the connector's specifications and that the wire is properly stripped and terminated to prevent damage to the connector or wire.