Part Details for AT62-203-12141 by Amphenol Corporation
Results Overview of AT62-203-12141 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-410041600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-419041650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 54121-416063050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AT62-203-12141
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT62-203-12141
|
Avnet Americas | Circular Connector Contact, AT Series, Socket, Crimp, 12 AWG, 14 AWG - Boxed Product (Development Kits) (Alt: AT62-203-12141) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 565 |
|
$0.4672 / $0.5132 | Buy Now |
|
DISTI #
66W7922
|
Avnet Americas | Circular Connector Contact, AT Series, Socket, Crimp, 12 AWG, 14 AWG - Bulk (Alt: 66W7922) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20013 Partner Stock |
|
$0.7080 / $0.9830 | Buy Now |
|
DISTI #
654-AT62-203-12141
|
Mouser Electronics | Automotive Connectors Socket Contact #12 Nickel RoHS: Compliant | 31669 |
|
$0.5290 / $0.8900 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORY | 540 |
|
$0.3731 / $1.4350 | Buy Now |
|
DISTI #
AT62-203-12141
|
TTI | Automotive Connectors Socket Contact #12 Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 13293 In Stock |
|
$0.4670 / $0.5020 | Buy Now |
|
DISTI #
AT6220312141-AMP
|
TME | AT62-203-12141 Min Qty: 61 | 1528 |
|
$1.0626 / $1.4241 | Buy Now |
|
DISTI #
AT62-203-12141
|
Avnet Abacus | Circular Connector Contact AT Series Socket Crimp 12 AWG 14 AWG (Alt: AT62-203-12141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
|
New Advantage Corporation | Socket Contact, #12 Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4000 |
|
$1.3500 / $1.4600 | Buy Now |
Part Details for AT62-203-12141
AT62-203-12141 CAD Models
AT62-203-12141 Part Data Attributes
|
|
AT62-203-12141
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT62-203-12141
Amphenol Corporation
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.195 Inch | |
| Cable Entry-Min | 0.134 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Machined | |
| Contact Gender | Female | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Copper Alloy | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 25 A | |
| Terminal Length | 0.264 Inch | |
| Terminal Type | Crimp | |
| Used With | Atp Series Connector | |
| Wire Size-Max | 12 Awg | |
| Wire Size-Min | 14 Awg |
AT62-203-12141 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads. However, it's essential to consult the specific application requirements and environmental conditions to determine the optimal torque value.
-
Yes, the AT62-203-12141 is designed to withstand high-vibration environments. The connector's rugged design and secure screw-locking mechanism ensure reliable connections even in harsh conditions.
-
Yes, the AT62-203-12141 is designed for outdoor and harsh environmental applications. The connector's IP67 rating ensures protection against dust and water ingress, making it suitable for use in challenging environments.
-
The AT62-203-12141 operates within a temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consult the datasheet and application notes for specific temperature-related considerations.
-
Yes, the AT62-203-12141 is designed to be compatible with other Amphenol products and third-party components. However, it's crucial to ensure compatibility and consult the datasheet and application notes for specific guidance.