Part Details for AT80C31X2-3CSUV by Atmel Corporation
Overview of AT80C31X2-3CSUV by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT80C31X2-3CSUV
AT80C31X2-3CSUV CAD Models
AT80C31X2-3CSUV Part Data Attributes
|
AT80C31X2-3CSUV
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80C31X2-3CSUV
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 60MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Speed | 60 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80C31X2-3CSUV
This table gives cross-reference parts and alternative options found for AT80C31X2-3CSUV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C31X2-3CSUV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-36IGD | Microcontroller, 8-Bit, 36MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-36IGD |
TSC80C31-36MGP883 | Microcontroller, 8-Bit, 36MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-36MGP883 |
TSC80C31-20KAD | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-20KAD |
TSC80C31-30AA | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-30AA |
TSC80C31-44LAD | Microcontroller, 8-Bit, 44MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-44LAD |
TSC80C31-30IAD | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-30IAD |
TSC80C31-30MGD/883 | Microcontroller, 8-Bit, 30MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-30MGD/883 |
TSC80C31-44IAD | Microcontroller, 8-Bit, 44MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-44IAD |
TSC80C31-L16LAD | Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-L16LAD |
TSC80C31-16KA | Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C31X2-3CSUV vs TSC80C31-16KA |