There are no models available for this part yet.
Overview of AT80C31X2-RLTUL by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for AT80C31X2-RLTUL by Atmel Corporation
Part Data Attributes for AT80C31X2-RLTUL by Atmel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
GREEN, VQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
30 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
Speed
|
30 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for AT80C31X2-RLTUL
This table gives cross-reference parts and alternative options found for AT80C31X2-RLTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C31X2-RLTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-25CBR | Microcontroller, 8-Bit, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-25CBR |
TSC80C31-40LBR | Microcontroller, 8-Bit, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-40LBR |
TN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AT80C31X2-RLTUL vs TN80C31BH |
TSC80C31-30KBD | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-30KBD |
TSC80C31-36ABD | Microcontroller, 8-Bit, 36MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-36ABD |
SC80C31BACA44-T | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | YAGEO Corporation | AT80C31X2-RLTUL vs SC80C31BACA44-T |
TSC80C31-20AIR | Microcontroller, 8-Bit, 20MHz, CMOS, CQCC44, CERAMIC, QPJ-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-20AIR |
TSC80C31-44CIB | Microcontroller, 8-Bit, 44MHz, CMOS, CQCC44, CERAMIC, QPJ-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-44CIB |
TSC80C31-40MIBP883 | Microcontroller, 8-Bit, 40MHz, CMOS, CQCC44, CERAMIC, QPJ-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-40MIBP883 |
TSC80C31-36IID | Microcontroller, 8-Bit, 36MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | AT80C31X2-RLTUL vs TSC80C31-36IID |
Related Parts for AT80C31X2-RLTUL
-
AT80C31X2-RLTUMMicrocontrollers
-
ATA663254-GBQWNetwork Interfaces
-
AT6003-4JIField Programmable Gate Arrays
-
AT49BV512-90JCFlash Memories
-
AT93C56AW-10SI-1.8EEPROMs
-
ATECC108A-SSHCZ-TOther Telecom ICs
-
AT22LV10L-25JCProgrammable Logic Devices
-
AT88SC0404CA-Y6H-TOther Memory ICs
-
ASX210A03Power/Signal Relays