Part Details for AT80C32E-36SHXXX by Microchip Technology Inc
Overview of AT80C32E-36SHXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT80C32E-36SHXXX
AT80C32E-36SHXXX CAD Models
AT80C32E-36SHXXX Part Data Attributes
|
AT80C32E-36SHXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT80C32E-36SHXXX
Microchip Technology Inc
Microcontroller, 8-Bit, 36MHz, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM HEIGHT, TQFP-44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 36 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.2 mm | |
Speed | 36 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80C32E-36SHXXX
This table gives cross-reference parts and alternative options found for AT80C32E-36SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C32E-36SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80C32E-36SHXXX | Microcontroller, 8-Bit, 36MHz, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Atmel Corporation | AT80C32E-36SHXXX vs AT80C32E-36SHXXX |