Part Details for AT80C52X2ZZZ-SLSUV by Microchip Technology Inc
Overview of AT80C52X2ZZZ-SLSUV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AT80C52X2ZZZ-SLSUV
AT80C52X2ZZZ-SLSUV CAD Models
AT80C52X2ZZZ-SLSUV Part Data Attributes
|
AT80C52X2ZZZ-SLSUV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT80C52X2ZZZ-SLSUV
Microchip Technology Inc
Microcontroller, 8-Bit, MROM, 60MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80C52X2ZZZ-SLSUV
This table gives cross-reference parts and alternative options found for AT80C52X2ZZZ-SLSUV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C52X2ZZZ-SLSUV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80C52X2ZZZ-SLSUV | Microcontroller, 8-Bit, MROM, 60MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs AT80C52X2ZZZ-SLSUV |
TS80C32X2-VCB | Microcontroller, 8-Bit, 8051 CPU, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs TS80C32X2-VCB |
TS80C52X2ZZZ-VCB | Microcontroller, 8-Bit, MROM, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs TS80C52X2ZZZ-VCB |
TS80C32X2-VLB | Microcontroller, 8-Bit, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs TS80C32X2-VLB |
AT80C32X2-SLSUV | Microcontroller, 8-Bit, 8051 CPU, 60MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs AT80C32X2-SLSUV |
TS80C32X2-VCBD | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs TS80C32X2-VCBD |
TS80C52X2ZZZ-VIB | Microcontroller, 8-Bit, MROM, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT80C52X2ZZZ-SLSUV vs TS80C52X2ZZZ-VIB |