| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT83C24B-PRTIL | Atmel Corporation | Check for Price | Microprocessor Circuit, CMOS | AT83C26-RKTUL vs AT83C24B-PRTIL |
Part Details for AT83C26-RKTUL by INSIDE Secure
Results Overview of AT83C26-RKTUL by INSIDE Secure
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT83C26-RKTUL Information
AT83C26-RKTUL by INSIDE Secure is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AT83C26-RKTUL by INSIDE Secure
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AT83C26-RKTUL Part Data Attributes
|
|
AT83C26-RKTUL
INSIDE Secure
Buy Now
Datasheet
|
Compare Parts:
AT83C26-RKTUL
INSIDE Secure
Microprocessor Circuit, CMOS, PQFP48
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | QFP | |
| Package Description | 1.40 Mm, Green, Vqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for AT83C26-RKTUL
This table gives cross-reference parts and alternative options found for AT83C26-RKTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT83C26-RKTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.