Part Details for AT83C51RB2XXX-RLRUM by Microchip Technology Inc
Overview of AT83C51RB2XXX-RLRUM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for AT83C51RB2XXX-RLRUM
AT83C51RB2XXX-RLRUM CAD Models
AT83C51RB2XXX-RLRUM Part Data Attributes
|
AT83C51RB2XXX-RLRUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT83C51RB2XXX-RLRUM
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT83C51RB2XXX-RLRUM
This table gives cross-reference parts and alternative options found for AT83C51RB2XXX-RLRUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT83C51RB2XXX-RLRUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F34A-GQ | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026BBA, LQFP-32 | Silicon Laboratories Inc | AT83C51RB2XXX-RLRUM vs C8051F34A-GQ |
MC9S08AC96MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | AT83C51RB2XXX-RLRUM vs MC9S08AC96MFGE |
AT83C51RC2XXX-RLRUM | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44 | Microchip Technology Inc | AT83C51RB2XXX-RLRUM vs AT83C51RC2XXX-RLRUM |
MC9S08QE32CLD | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | AT83C51RB2XXX-RLRUM vs MC9S08QE32CLD |
MC9S08QE32CWL | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | AT83C51RB2XXX-RLRUM vs MC9S08QE32CWL |
C8051F507-IQ | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, QFP-32 | Silicon Laboratories Inc | AT83C51RB2XXX-RLRUM vs C8051F507-IQ |
ST72344S4T6TR | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-32 | STMicroelectronics | AT83C51RB2XXX-RLRUM vs ST72344S4T6TR |
ST72344S4T6 | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-32 | STMicroelectronics | AT83C51RB2XXX-RLRUM vs ST72344S4T6 |
ST72344S2T6TR | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-32 | STMicroelectronics | AT83C51RB2XXX-RLRUM vs ST72344S2T6TR |
C8051F503-IQ | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, QFP-32 | Silicon Laboratories Inc | AT83C51RB2XXX-RLRUM vs C8051F503-IQ |