Part Details for AT86RF211SAH-R by Atmel Corporation
Overview of AT86RF211SAH-R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AT86RF211SAH-R
AT86RF211SAH-R CAD Models
AT86RF211SAH-R Part Data Attributes:
|
AT86RF211SAH-R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT86RF211SAH-R
Atmel Corporation
RF and Baseband Circuit, CMOS, PQFP48, TQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AT86RF211SAH-R
This table gives cross-reference parts and alternative options found for AT86RF211SAH-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT86RF211SAH-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF211SAHW-R | RF and Baseband Circuit, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | e2v technologies | AT86RF211SAH-R vs AT86RF211SAHW-R |
AT86RF211SAHW-R | RF and Baseband Circuit, CMOS, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | Atmel Corporation | AT86RF211SAH-R vs AT86RF211SAHW-R |