Part Details for AT88SC0104C-MJ by Microchip Technology Inc
Overview of AT88SC0104C-MJ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC0104C-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4766
|
Newark | Cryptomemory 1Kbit,4 Zone, module J, Grn, 0 Scc 12.6X11.4X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88SC0104C-MJ RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8880 / $1.1200 | Buy Now |
DISTI #
AT88SC0104C-MJCT-ND
|
DigiKey | IC SECURE MEMORY M2 J MODUL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
AT88SC0104C-MJ
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin M2 - J Module - Tape and Reel (Alt: AT88SC0104C-MJ) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88SC0104C-MJ
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTO Memory 1Kbit, 4zones RoHS: Compliant | 0 |
|
$0.9220 | Order Now |
DISTI #
AT88SC0104C-MJ
|
Microchip Technology Inc | CRYPTOMEMORY 1KBIT,4 ZONE,MODULE J, GRN, Projected EOL: 2039-03-11 RoHS: Compliant pbFree: Yes |
8419 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 2 KBIT Serial-2Wire EEPROM Module RoHS: Compliant | 8419 Factory Stock |
|
$0 | Buy Now |
|
NAC | CRYPTOMEMORY 1KBIT,4 ZONE,MODULE J, GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88SC0104C-MJ
|
Avnet Silica | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin M2 - J Module (Alt: AT88SC0104C-MJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT88SC0104C-MJ
|
EBV Elektronik | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin M2 - J Module (Alt: AT88SC0104C-MJ) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT88SC0104C-MJ
AT88SC0104C-MJ CAD Models
AT88SC0104C-MJ Part Data Attributes
|
AT88SC0104C-MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104C-MJ
Microchip Technology Inc
IC EEPROM 1KBIT 5MHZ M2J
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 1024 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |