Datasheets
AT88SC0404CA-MJ88SC0404 by:

Memory Circuit, 512X8, CMOS,

Part Details for AT88SC0404CA-MJ88SC0404 by Atmel Corporation

Overview of AT88SC0404CA-MJ88SC0404 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Computing and Data Storage Automotive

Part Details for AT88SC0404CA-MJ88SC0404

AT88SC0404CA-MJ88SC0404 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT88SC0404CA-MJ88SC0404 Part Data Attributes

AT88SC0404CA-MJ88SC0404 Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT88SC0404CA-MJ88SC0404 Atmel Corporation Memory Circuit, 512X8, CMOS,
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Package Description DIMM,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-XQMA-N
Memory Density 4096 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8
Package Body Material UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position QUAD

Alternate Parts for AT88SC0404CA-MJ88SC0404

This table gives cross-reference parts and alternative options found for AT88SC0404CA-MJ88SC0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0404CA-MJ88SC0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT88SC0404CA-WI88SC0404 Memory Circuit, 512X8, CMOS, WAFER Atmel Corporation AT88SC0404CA-MJ88SC0404 vs AT88SC0404CA-WI88SC0404
AT88SC0404CA-MP88SC0404 Memory Circuit, 512X8, CMOS, Atmel Corporation AT88SC0404CA-MJ88SC0404 vs AT88SC0404CA-MP88SC0404
M24SR04-GSG12I/2 Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface STMicroelectronics AT88SC0404CA-MJ88SC0404 vs M24SR04-GSG12I/2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0404CA-MJ88SC0404 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0404CA-MJ88SC0404 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC0404CA-MJ88SC0404 would you like to use for your alert(s)?
  • Please alert me when AT88SC0404CA-MJ88SC0404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC0404CA-MJ88SC0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0404CA-MJ88SC0404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC0404CA-MJ88SC0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0404CA-MJ88SC0404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0404CA-MJ88SC0404 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: