Part Details for AT89C2051-12PI by Atmel Corporation
Overview of AT89C2051-12PI by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C2051-12PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 20 Pin, Plastic, DIP | 2 |
|
$3.0900 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 20 Pin, Plastic, DIP | 43 |
|
$2.0600 / $3.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for AT89C2051-12PI
AT89C2051-12PI CAD Models
AT89C2051-12PI Part Data Attributes
|
AT89C2051-12PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C2051-12PI
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.908 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C2051-12PI
This table gives cross-reference parts and alternative options found for AT89C2051-12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C2051-12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C2051-12PA | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | AT89C2051-12PI vs AT89C2051-12PA |
AT89C2051-12PK | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | AT89C2051-12PI vs AT89C2051-12PK |