Datasheets
AT89C4051-12SK by: Atmel Corporation

Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Part Details for AT89C4051-12SK by Atmel Corporation

Overview of AT89C4051-12SK by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT89C4051-12SK

AT89C4051-12SK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT89C4051-12SK Part Data Attributes

AT89C4051-12SK Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT89C4051-12SK Atmel Corporation Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture 8051
Device Core 8051
Clock Speed 24
Ram 0.125
Flash Memory 4
Has ADC NO
Address Bus Width
Bit Size 8
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level 2
Number of I/O Lines 15
Number of Terminals 20
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 12 MHz
Supply Voltage-Max 6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for AT89C4051-12SK

This table gives cross-reference parts and alternative options found for AT89C4051-12SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C4051-12SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT89C4051-12SUR 12MHZ SOIC IND TEMP GREEN 4V - 5.5V Microchip Technology Inc AT89C4051-12SK vs AT89C4051-12SUR
AT89C4051-12SA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SA
AT89C4051-12SU Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SU
AT89C4051-12SC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SC
AT89C4051-12SI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SI
Part Number Description Manufacturer Compare
AT89C4051-12SU Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SU
AT89C4051-12PI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12PI
AT89C4051-12SA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SA
AT89C4051-12SI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SI
AT89C4051-12SUR 12MHZ SOIC IND TEMP GREEN 4V - 5.5V Microchip Technology Inc AT89C4051-12SK vs AT89C4051-12SUR
AT89C4051-12SC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12SC
AT89C4051-12PU Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, DIP-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12PU
AT89C4051-12PA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT89C4051-12SK vs AT89C4051-12PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C4051-12SK by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C4051-12SK by Atmel Corporation

  • Please alert me when AT89C4051-12SK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT89C4051-12SK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C4051-12SK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT89C4051-12SK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C4051-12SK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C4051-12SK by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: