-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44VQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4897
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 60Mhz, Vqfp-44, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Vqfp Rohs Compliant: Yes |Microchip AT89C51ED2-RLTUM Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MCU - 8-bit - 8051 CISC - 64KB - Flash - 3.3V/5V - 44-Pin - VQFP - Tray | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | C51ED2 64kF VQFP44 3-5.5V Ind GREEN - Package: 44 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | QFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 12 |
|
$15.1292 / $18.3594 | Buy Now |
DISTI #
1095725
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 60MHZ, VQFP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1046 / $9.2215 | Buy Now |
DISTI #
1661733
|
Farnell | MCU, 8BIT, 8051, 60MHZ, VQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$391.6527 / $451.2370 | Buy Now |
DISTI #
1095725
|
Farnell | MCU, 8BIT, 8051, 60MHZ, VQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$8.4209 / $9.3343 | Buy Now |
|
LCSC | 2.7V5.5V 51Series 60MHz 34 QFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 10 |
|
$16.8102 / $20.3993 | Buy Now |
DISTI #
AT89C51ED2-RLTUM
|
Maritex | Microcontroller AT89, 8bit 80C51, 60MHz, FLASH 64kB, SRAM 2kB, 3-5.5V, -40+85deg.C, VQFP44 Min Qty: 1 Package Multiple: 1 | 40 |
|
$47.3210 / $59.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51ED2-RLTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51ED2-RLTUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51ED2-RLTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51ED2-RLTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51ED2-RLTIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT89C51ED2-RLTUM vs AT89C51ED2-RLTIM |