Part Details for AT89C51IC2-SLSUM by Microchip Technology Inc
Overview of AT89C51IC2-SLSUM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51IC2-SLSUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4909
|
Newark | C51Ic2 32Kf I2C 32Khz Plcc44 C. 5V Green 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip AT89C51IC2-SLSUM RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 | Buy Now |
DISTI #
AT89C51IC2-SLSUM-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$7.3000 / $8.8100 | Buy Now |
DISTI #
AT89C51IC2-SLSUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89C51IC2-SLSUM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8 Partner Stock |
|
RFQ | |
DISTI #
AT89C51IC2-SLSUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89C51IC2-SLSUM) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.3000 / $8.8100 | Buy Now |
DISTI #
556-A89C51IC2SLSUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V RoHS: Compliant | 197 |
|
$7.3000 / $8.8100 | Buy Now |
DISTI #
AT89C51IC2-SLSUM
|
Microchip Technology Inc | C51IC2 32Kf I2C 32KHz PLCC44 C. 5V GREEN, Projected EOL: 2039-08-01 RoHS: Compliant pbFree: Yes |
1597 Alternates Available |
|
$6.4000 / $8.8100 | Buy Now |
|
Future Electronics | AT89C Series 60MHz 1KB RAM 32KB Flash 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$7.7900 / $7.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin PLCC - Tube RoHS: Compliant |
54 In Stock 1593 Factory Stock |
|
$7.7500 / $14.0800 | Buy Now |
DISTI #
70798906
|
Verical | MCU 8-bit 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 50 |
|
$10.2830 / $18.3040 | Buy Now |
DISTI #
AT89C51IC2-SLSUM
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$7.7400 / $9.8200 | RFQ |
Part Details for AT89C51IC2-SLSUM
AT89C51IC2-SLSUM CAD Models
AT89C51IC2-SLSUM Part Data Attributes
|
AT89C51IC2-SLSUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51IC2-SLSUM
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |