Microcontrollers and Processors
AT89C52-16AC
Atmel Corporation
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44

Overview of AT89C52-16AC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
ADE7816ACPZ Analog Devices 6 Current One Voltage Chnl Ene
ADN2816ACPZ-500RL7 Analog Devices 12 Mbps - 1.3G ADN2812 Derivat
DC1216A-C Analog Devices 80MHz High Speed ADC Clock Sou

CAD Models for AT89C52-16AC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89C52-16AC by Atmel Corporation

AT89C52-16AC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
TQFP, TQFP44,.47SQ,32
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89C52-16AC
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44
    VS

Alternate Parts for AT89C52-16AC

This table gives cross-reference parts and alternative options found for AT89C52-16AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C52-16AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89C52-24AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-24AI
AT89C52-20AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-20AC
AT89C52-20QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-20QI
AT89C52-12AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12AC
AT89C52-24AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-24AC
AT89C52-12QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QC
AT89C52-12QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QI
AT89C52-16QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-16QC
AT89C52-12QA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QA
AT89C52-24QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-24QI
Part Number Description Manufacturer Compare
AT89C52-24QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-24QI
AT89C52-16AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-16AI
AT89C52-12QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QI
AT89C52-24AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-24AC
AT89C52-12QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QC
AT89C52-12AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12AC
AT89C52-12QA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-12QA
IV80C32 Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 Matra MHS AT89C52-16AC vs IV80C32
AT89C52-20QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-20QI
AT89C52-20AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C52-16AC vs AT89C52-20AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C52-16AC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C52-16AC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT89C52-16AC would you like to use for your alert(s)?
  • Please alert me when AT89C52-16AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89C52-16AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C52-16AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89C52-16AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C52-16AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C52-16AC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: