Part Details for AT89LP2052-20XU by Microchip Technology Inc
Overview of AT89LP2052-20XU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT89LP2052-20XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4967
|
Newark | 20Mhz, Tssop, Ind Temp, Green, 2.4-5.5V 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip AT89LP2052-20XU Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
1611-AT89LP2052-20XU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube, Tube |
1 In Stock |
|
$0.6800 / $2.4375 | Buy Now |
DISTI #
AT89LP2052-20XU
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: AT89LP2052-20XU) RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7700 | Buy Now |
DISTI #
556-A89LP2052-20XU
|
Mouser Electronics | 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH-20MHZ 2.4-5.5V RoHS: Compliant | 0 |
|
$2.4400 / $2.7700 | Order Now |
DISTI #
AT89LP2052-20XU
|
Microchip Technology Inc | 20MHZ, TSSOP, IND TEMP, GREEN, 2.4-5.5V, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
2461 Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
|
Future Electronics | AT89LP Series 2 KB Flash 256 B SRAM 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 592 Package Multiple: 74 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.2700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - 8051 Processor - 8-Bit - 20MHz - 15 I/O - 2KB (2K x 8) FLASH - 256 x 8 RAM - 2.4 to 5.5V - 20-TSSOP - Surface Mount. RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
AT89LP2052-20XU
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2.4÷5.5VDC, AT89 Min Qty: 1 | 0 |
|
$2.6500 / $3.2100 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 2KB FLASH 20TSSOP | 2461 |
|
RFQ | |
|
NAC | 20MHZ, TSSOP, IND TEMP, GREEN, 2.4-5.5V - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube | 4292 |
|
$2.4400 / $3.0000 | Buy Now |
Part Details for AT89LP2052-20XU
AT89LP2052-20XU CAD Models
AT89LP2052-20XU Part Data Attributes
|
AT89LP2052-20XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP2052-20XU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP2052-20XU
This table gives cross-reference parts and alternative options found for AT89LP2052-20XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP2052-20XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP2052-20XU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | AT89LP2052-20XU vs AT89LP2052-20XU |