-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0963
|
Newark | 20Mhz, 5V, Qfn44, +85C, Green, Matte Sn 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AT89LP51ED2-20MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
AT89LP51ED2-20MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6800 / $5.6400 | Buy Now |
DISTI #
AT89LP51ED2-20MU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray - Trays (Alt: AT89LP51ED2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6800 / $5.6400 | Buy Now |
DISTI #
556-AT89LP51ED2-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V RoHS: Compliant | 0 |
|
$4.6800 / $5.6400 | Order Now |
DISTI #
AT89LP51ED2-20MU
|
Microchip Technology Inc | 20MHz, 5V, QFN44, +85C, Green, Matte Sn, Projected EOL: 2039-08-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0900 / $5.6400 | Buy Now |
|
Future Electronics | AT89LP Series 20MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $9.2800 | Buy Now |
|
NAC | 20MHz, 5V, QFN44, +85C, Green, Matte Sn - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$4.8400 / $5.8400 | Buy Now |
DISTI #
AT89LP51ED2-20MU
|
Avnet Silica | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray (Alt: AT89LP51ED2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT89LP51ED2-20MU
|
EBV Elektronik | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray (Alt: AT89LP51ED2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP51ED2-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51ED2-20MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC44,.28SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89LP51ED2-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51ED2-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP51RD2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51RD2-20JUR |
AT89LP51RD2-20MUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51RD2-20MUR |
AT89LP51RD2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51RD2-20AUR |
AT89LP51ED2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51ED2-20AAUR |
AT89LP51ED2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51ED2-20JUR |
AT89LP51ID2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51ID2-20JUR |
AT89LP51ED2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51ED2-20AUR |
AT89LP51ED2-20MUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51ED2-20MUR |
AT89LP51RD2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MU vs AT89LP51RD2-20AAUR |