Part Details for AT89LP51ED2-20MUR by Microchip Technology Inc
Overview of AT89LP51ED2-20MUR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for AT89LP51ED2-20MUR
AT89LP51ED2-20MUR CAD Models
AT89LP51ED2-20MUR Part Data Attributes
|
AT89LP51ED2-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51ED2-20MUR
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC44,.28SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP51ED2-20MUR
This table gives cross-reference parts and alternative options found for AT89LP51ED2-20MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51ED2-20MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP51ID2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51ID2-20AAUR |
AT89LP51ED2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51ED2-20JUR |
AT89LP51ED2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51ED2-20AAUR |
AT89LP51RD2-20MUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51RD2-20MUR |
AT89LP51ED2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51ED2-20AUR |
AT89LP51RD2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51RD2-20AUR |
AT89LP51ID2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51ID2-20JUR |
AT89LP51RD2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51ED2-20MUR vs AT89LP51RD2-20JUR |