-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0970
|
Newark | 20Mhz, 5V, Tqfp44, +85C, Green, Matte Sn 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89LP51RD2-20AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
AT89LP51RD2-20AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
872 In Stock |
|
$4.2500 / $5.1100 | Buy Now |
DISTI #
AT89LP51RD2-20AU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: AT89LP51RD2-20AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.2500 / $5.1100 | Buy Now |
DISTI #
556-AT89LP51RD2-20AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V RoHS: Compliant | 160 |
|
$4.2500 / $5.1100 | Buy Now |
DISTI #
AT89LP51RD2-20AU
|
Microchip Technology Inc | 20MHz, 5V, TQFP44, +85C, Green, Matte Sn, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7100 / $5.1100 | Buy Now |
|
Future Electronics | AT89LP Series 64 KB Flash 2.25 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.5100 | Buy Now |
|
Onlinecomponents.com | AT89LP Series 64 KB Flash 2.25 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant |
160 In Stock |
|
$4.1300 / $5.2700 | Buy Now |
DISTI #
77698960
|
Verical | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 160 |
|
$5.3545 / $6.6190 | Buy Now |
DISTI #
AT89LP51RD2-20AU
|
TME | IC: microcontroller 8051, Interface: UART, 2.4÷5.5VDC, TQFP44 Min Qty: 1 | 0 |
|
$4.5000 / $5.7100 | RFQ |
|
NAC | 20MHz, 5V, TQFP44, +85C, Green, Matte Sn - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.4000 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP51RD2-20AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51RD2-20AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89LP51RD2-20AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51RD2-20AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP51ID2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ID2-20AAUR |
AT89LP51ED2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ED2-20JUR |
AT89LP51ED2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ED2-20AAUR |
AT89LP51RD2-20MUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51RD2-20MUR |
AT89LP51ED2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ED2-20AUR |
AT89LP51ED2-20MUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ED2-20MUR |
AT89LP51RD2-20AUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51RD2-20AUR |
AT89LP51ID2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51ID2-20JUR |
AT89LP51RD2-20JUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89LP51RD2-20AU vs AT89LP51RD2-20JUR |