AT89LS51-16SC
Description: Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP42

Overview of AT89LS51-16SC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT89LS51-16SC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89LS51-16SC by Microchip Technology Inc

AT89LS51-16SC
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.600 INCH, PLASTIC, MS-011AC, DIP-42
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
36.83 mm
Moisture Sensitivity Level
1
Number of I/O Lines
32
Number of Terminals
42
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.83 mm
Speed
16 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
4 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89LS51-16SC
    Microchip Technology Inc
    Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP42
    VS

Alternate Parts for AT89LS51-16SC

This table gives cross-reference parts and alternative options found for AT89LS51-16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LS51-16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89LS51-16SI Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP42 Microchip Technology Inc AT89LS51-16SC vs AT89LS51-16SI
Part Number Description Manufacturer Compare
AT87LV51-16JI Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT89LS51-16SC vs AT87LV51-16JI
AT87LV51-16PC Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation AT89LS51-16SC vs AT87LV51-16PC
AT89LS51-16JI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89LS51-16SC vs AT89LS51-16JI
AT89LS51-16PC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT89LS51-16SC vs AT89LS51-16PC
AT89LS51-16PI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT89LS51-16SC vs AT89LS51-16PI
AT89LS51-16AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89LS51-16SC vs AT89LS51-16AI
AT89LS51-16JC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89LS51-16SC vs AT89LS51-16JC
AT89LS51-16PU Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT89LS51-16SC vs AT89LS51-16PU
AT89LS51-16AU Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89LS51-16SC vs AT89LS51-16AU
AT89LS51-16JU Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89LS51-16SC vs AT89LS51-16JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89LS51-16SC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89LS51-16SC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT89LS51-16SC would you like to use for your alert(s)?
  • Please alert me when AT89LS51-16SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89LS51-16SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89LS51-16SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89LS51-16SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89LS51-16SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89LS51-16SC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: