Microcontrollers and Processors
AT89S51-24AU
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44

Overview of AT89S51-24AU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for AT89S51-24AU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MCU 8BIT 4KB FLASH 44TQFP 2341
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for AT89S51-24AU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT89S51-24AU by Atmel Corporation

AT89S51-24AU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Core Architecture
8051
Device Core
8051
Clock Speed
24
Ram
0.125
Flash Memory
4
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
24 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89S51-24AU
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
    VS

Alternate Parts for AT89S51-24AU

This table gives cross-reference parts and alternative options found for AT89S51-24AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S51-24AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89S51-24AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89S51-24AU vs AT89S51-24AI
AT89S51-24AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89S51-24AU vs AT89S51-24AC
AT87F51-12AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 Atmel Corporation AT89S51-24AU vs AT87F51-12AI
AT87F51-16AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 Atmel Corporation AT89S51-24AU vs AT87F51-16AC
AT87F51-20AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 Atmel Corporation AT89S51-24AU vs AT87F51-20AC
AT89S51-24AJ Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89S51-24AU vs AT89S51-24AJ
AT87F51-12AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 Atmel Corporation AT89S51-24AU vs AT87F51-12AC
AT87F51-20AI Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, TQFP-44 Atmel Corporation AT89S51-24AU vs AT87F51-20AI
AT89S51-24AU IC MCU 8BIT 4KB FLASH 44TQFP Microchip Technology Inc AT89S51-24AU vs AT89S51-24AU
Part Number Description Manufacturer Compare
P89C54UBPN IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors AT89S51-24AU vs P89C54UBPN
P89C58BP IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller NXP Semiconductors AT89S51-24AU vs P89C58BP
AT87F51RC-12JL Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT89S51-24AU vs AT87F51RC-12JL
AT87F51-20JI Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89S51-24AU vs AT87F51-20JI
SST89C58-33-C-TQJ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, TQFP-44 Silicon Storage Technology AT89S51-24AU vs SST89C58-33-C-TQJ
935262573112 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller NXP Semiconductors AT89S51-24AU vs 935262573112
AT87F51-20PC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation AT89S51-24AU vs AT87F51-20PC
AT87F51RC-20PL Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation AT89S51-24AU vs AT87F51RC-20PL
AT87F51-16JI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89S51-24AU vs AT87F51-16JI
AT87F51-12JC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT89S51-24AU vs AT87F51-12JC

Related Parts for AT89S51-24AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89S51-24AU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89S51-24AU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT89S51-24AU would you like to use for your alert(s)?
  • Please alert me when AT89S51-24AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89S51-24AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89S51-24AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89S51-24AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89S51-24AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89S51-24AU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: