-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5021
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 24Mhz, Plcc-44, Product Range:8051 Family At89S52 Series Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip AT89S52-24JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$3.4900 / $3.9400 | Buy Now |
DISTI #
AT89S52-24JU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6066 In Stock |
|
$3.3625 / $3.7900 | Buy Now |
DISTI #
AT89S52-24JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 8KB Flash 5V 44-Pin PLCC - Rail/Tube (Alt: AT89S52-24JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 35232 |
|
$3.1300 / $3.7900 | Buy Now |
DISTI #
68T5021
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 8KB Flash 5V 44-Pin PLCC - Bulk (Alt: 68T5021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 189 Partner Stock |
|
$3.4900 / $3.9400 | Buy Now |
DISTI #
556-AT89S52-24JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V RoHS: Compliant | 4055 |
|
$3.3600 / $3.7900 | Buy Now |
DISTI #
AT89S52-24JU
|
Microchip Technology Inc | 24MHZ, PLCC, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13527 Alternates Available |
|
$2.7500 / $3.7900 | Buy Now |
|
Future Electronics | AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1144Tube |
|
$3.3600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 8 Bit 80C51 - 24 MHz - 8 KB Flash - 256 Byte RAM - 44 Pin PLCC - Tube |
4116 In Stock 19062 Factory Stock |
|
$3.2000 / $3.8400 | Buy Now |
DISTI #
AT89S52-24JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 8KB Flash 5V 44-Pin PLCC - Rail/Tube (Alt: AT89S52-24JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 35232 |
|
$3.1300 / $3.7900 | Buy Now |
DISTI #
68T5021
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 8KB Flash 5V 44-Pin PLCC - Bulk (Alt: 68T5021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 189 Partner Stock |
|
$3.4900 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S52-24JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S52-24JU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S52-24JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S52-24JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S52-24JUR | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S52-24JU vs AT89S52-24JUR |
AT89S52-24JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S52-24JU vs AT89S52-24JC |
AT89S52-24JL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S52-24JU vs AT89S52-24JL |