Part Details for AT89S52-24JUR by Microchip Technology Inc
Overview of AT89S52-24JUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT89S52-24JUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AT89S52-24JURCT-ND
|
DigiKey | 24MHZ, PLCC, IND TEMP, GREEN, 5V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.3200 / $5.2000 | Buy Now |
DISTI #
AT89S52-24JUR
|
Avnet Americas | MCU 8-Bit AT89S52 80C51 CISC 8KB Flash 4V to 5.5V 44-Pin PLCC T/R - Tape and Reel (Alt: AT89S52-24JUR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.3200 / $5.2000 | Buy Now |
DISTI #
579-AT89S52-24JUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24MHZ, PLCC, IND TEMP, GREEN, 5V RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
AT89S52-24JUR
|
Microchip Technology Inc | 24MHZ, PLCC, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
191 Alternates Available |
|
$3.7800 / $5.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1100 / $8.6100 | Buy Now | |
DISTI #
AT89S52-24JUR
|
Avnet Americas | MCU 8-Bit AT89S52 80C51 CISC 8KB Flash 4V to 5.5V 44-Pin PLCC T/R - Tape and Reel (Alt: AT89S52-24JUR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.3200 / $5.2000 | Buy Now |
|
Ameya Holding Limited | 191 |
|
RFQ | ||
DISTI #
AT89S52-24JUR
|
Avnet Americas | MCU 8-Bit AT89S52 80C51 CISC 8KB Flash 4V to 5.5V 44-Pin PLCC T/R - Tape and Reel (Alt: AT89S52-24JUR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.3200 / $5.2000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
AT89S52-24JUR
|
Avnet Silica | MCU 8-Bit AT89S52 80C51 CISC 8KB Flash 4V to 5.5V 44-Pin PLCC T/R (Alt: AT89S52-24JUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AT89S52-24JUR
AT89S52-24JUR CAD Models
AT89S52-24JUR Part Data Attributes
|
AT89S52-24JUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S52-24JUR
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |