Part Details for AT89S8252-24AJ by Atmel Corporation
Overview of AT89S8252-24AJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS224AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS224AJ. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AT89S8252-24AJ
AT89S8252-24AJ CAD Models
AT89S8252-24AJ Part Data Attributes
|
AT89S8252-24AJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S8252-24AJ
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S8252-24AJ
This table gives cross-reference parts and alternative options found for AT89S8252-24AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S8252-24AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S53-24AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89S53-24AC |
AT89LS8252-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89LS8252-12AL |
AT89LS53-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89LS53-12AJ |
AT89LS53-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89LS53-12AL |
AT89LS8252-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89LS8252-12AI |
AT89S8252-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89S8252-24AL |
AT89LS8252-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AJ vs AT89LS8252-12AJ |
AT89LS53-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AJ vs AT89LS53-12AJ |
AT89S8252-24AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89S8252-24AC |
AT89S53-24AJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AJ vs AT89S53-24AJ |