-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 12KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6581
|
Newark | Mcu, 8Bit, 8051, 24Mhz, Plcc-44, Product Range:8051 Family At89S8253 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:12Kb, Ram Memory Size:256Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip AT89S8253-24JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 969 |
|
$4.3300 / $4.9000 | Buy Now |
DISTI #
68T5024
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 24Mhz, Plcc-44, Product Range:8051 Family At89S8253 Series Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:12Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip AT89S8253-24JU Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
25AC6165
|
Newark | 24Mhz, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT89S8253-24JU Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.3100 | Buy Now |
DISTI #
AT89S8253-24JU-ND
|
DigiKey | IC MCU 8BIT 12KB FLASH 44PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1215 In Stock |
|
$4.1625 / $4.7100 | Buy Now |
DISTI #
AT89S8253-24JU
|
Avnet Americas | MCU 8-Bit 89S 8051 CISC 12KB Flash 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: AT89S8253-24JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1108 |
|
$3.9100 / $4.7100 | Buy Now |
DISTI #
556-A89S8253-24JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V RoHS: Compliant | 3529 |
|
$4.1600 / $4.7100 | Buy Now |
DISTI #
AT89S8253-24JU
|
Microchip Technology Inc | 24MHZ, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4500 / $4.7100 | Buy Now |
|
Future Electronics | AT89S Series 12 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Tube | 162Tube |
|
$3.8800 / $4.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 44 Pin PLCC - Tube |
1404 In Stock |
|
$3.7500 / $4.2500 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 3709 |
|
$9.4011 / $14.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S8253-24JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S8253-24JU
Microchip Technology Inc
IC MCU 8BIT 12KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 24 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S8253-24JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S8253-24JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LS53-12JL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S8253-24JU vs AT89LS53-12JL |
AT89LS8252-12JJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S8253-24JU vs AT89LS8252-12JJ |
AT89S8252-24JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89S8252-24JC |
AT89S8253-24JU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89S8253-24JU |
AT89S8253-24JI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89S8253-24JI |
AT89LS8252-12JI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89LS8252-12JI |
AT89S8252-24JJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89S8252-24JJ |
AT89LS8252-12JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89LS8252-12JC |
AT89S8253-24JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89S8253-24JC |
AT89LS8252-12JL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89S8253-24JU vs AT89LS8252-12JL |