There are no models available for this part yet.
Overview of AT90-0107TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . |
CAD Models for AT90-0107TR by MACOM
Part Data Attributes for AT90-0107TR by MACOM
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM INC
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC32,.16X.24,20
|
Power Supplies
|
+-5 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for AT90-0107TR
This table gives cross-reference parts and alternative options found for AT90-0107TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-0107TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | AT90-0107TR vs AT90-0107 |
AT90-1107TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-0107TR vs AT90-1107TR |
AT90-1107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC | TE Connectivity | AT90-0107TR vs AT90-1107 |
MAATCC0011 | MAATCC0011 | TE Connectivity | AT90-0107TR vs MAATCC0011 |