Part Details for AT90-1107TR by MACOM
Overview of AT90-1107TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT90-1107TR
AT90-1107TR CAD Models
AT90-1107TR Part Data Attributes
|
AT90-1107TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT90-1107TR
MACOM
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT90-1107TR
This table gives cross-reference parts and alternative options found for AT90-1107TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-1107TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | AT90-1107TR vs AT90-0107 |
AT90-1107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC | TE Connectivity | AT90-1107TR vs AT90-1107 |
MAATCC0011 | MAATCC0011 | TE Connectivity | AT90-1107TR vs MAATCC0011 |
AT90-0107TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-1107TR vs AT90-0107TR |