Part Details for AT90USB1287-AUR by Microchip Technology Inc
Overview of AT90USB1287-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90USB1287-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5085
|
Newark | 16 Mhz, Tqfp, Ind Temp, Green, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB1287-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$8.5900 | Buy Now |
DISTI #
23AC2698
|
Newark | 16 Mhz, Tqfp, Ind Temp, Green, T&r Rohs Compliant: Yes |Microchip AT90USB1287-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3000 | Buy Now |
DISTI #
AT90USB1287-AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4592 In Stock |
|
$9.5100 / $11.4500 | Buy Now |
DISTI #
AT90USB1287-AUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AT90USB1287-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 28000 |
|
$9.5100 / $11.4500 | Buy Now |
DISTI #
AT90USB1287-AUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AT90USB1287-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.5100 / $11.4500 | Buy Now |
DISTI #
68T5085
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: 68T5085) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$9.8000 | Buy Now |
DISTI #
556-AT90USB1287-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz RoHS: Compliant | 970 |
|
$9.4400 / $10.5100 | Buy Now |
DISTI #
AT90USB1287-AUR
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3100 / $11.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.1200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel |
2000 In Stock |
|
$8.5300 / $9.7400 | Buy Now |
Part Details for AT90USB1287-AUR
AT90USB1287-AUR CAD Models
AT90USB1287-AUR Part Data Attributes
|
AT90USB1287-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |