AT90USB647-16MU
Description: RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS

Overview of AT90USB647-16MU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for AT90USB647-16MU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT90USB647-16MU by Microchip Technology Inc

AT90USB647-16MU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MO-220, QFN-64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-XQCC-N64
Length
9 mm
Number of I/O Lines
48
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT90USB647-16MU
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS
    VS

Alternate Parts for AT90USB647-16MU

This table gives cross-reference parts and alternative options found for AT90USB647-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB647-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90USB647-16AU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 Microchip Technology Inc AT90USB647-16MU vs AT90USB647-16AU
AT90USB1287-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB647-16MU vs AT90USB1287-16MU
AT90USB646-MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 Atmel Corporation AT90USB647-16MU vs AT90USB646-MU
AT32UC3A364-CTUT RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 Atmel Corporation AT90USB647-16MU vs AT32UC3A364-CTUT
AT90USB646-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 Atmel Corporation AT90USB647-16MU vs AT90USB646-AU
AT32UC3A364S-ALUR RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 Atmel Corporation AT90USB647-16MU vs AT32UC3A364S-ALUR
AT32UC3A364S-CTUT RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 Atmel Corporation AT90USB647-16MU vs AT32UC3A364S-CTUT
AT32UC3A364-ALUR RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 Atmel Corporation AT90USB647-16MU vs AT32UC3A364-ALUR
AT90USB646-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB647-16MU vs AT90USB646-16MU
AT90USB1286-16MUR RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB647-16MU vs AT90USB1286-16MUR

Related Parts for AT90USB647-16MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90USB647-16MU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90USB647-16MU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT90USB647-16MU would you like to use for your alert(s)?
  • Please alert me when AT90USB647-16MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT90USB647-16MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90USB647-16MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT90USB647-16MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90USB647-16MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90USB647-16MU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: