Microcontrollers and Processors
AT91RM9200-CJ-002
Description: IC MCU 32BIT 128KB ROM 256BGA

Overview of AT91RM9200-CJ-002 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for AT91RM9200-CJ-002 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T5111
Newark Microcontroller Mcu, 32 Bit, Arm9, 180Mhz, Lfbga-256, Product Range:At91 Family At91Rm9200 Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:128Kb, Adc Channels:- Rohs Compliant: Yes |Microchip AT91RM9200-CJ-002 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $30.7300
$30.7300 Buy Now
DISTI # AT91RM9200-CJ-002-ND
DigiKey IC MCU 16/32BIT 128KB ROM 256BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray 6
In Stock
  • 1 $27.2600
  • 25 $24.7800
  • 100 $23.8500
$23.8500 / $27.2600 Buy Now
DISTI # AT91RM9200-CJ-002
Avnet Americas MCU 32-Bit 91R ARM920T RISC 128KB ROM 1.8V/3.3V 256-Pin BGA - Trays (Alt: AT91RM9200-CJ-002) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray 90
  • 1 $27.2600
  • 25 $24.7800
  • 100 $22.4400
$22.4400 / $27.2600 Buy Now
DISTI # 556-A91RM9200CJ-002
Mouser Electronics Microprocessors - MPU BGA IND TEMP RoHS: Compliant 2
  • 1 $27.2600
  • 25 $24.7800
  • 100 $23.8500
$23.8500 / $27.2600 Buy Now
DISTI # AT91RM9200-CJ-002
Microchip Technology Inc BGA,ROHS-A,IND TEMP, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes 894
378 On Order, Expected 10/13/2024

Alternates Available
  • 1 $27.2600
  • 25 $24.7800
  • 100 $22.4400
  • 1,000 $20.5300
  • 5,000 $19.6700
$19.6700 / $27.2600 Buy Now
Future Electronics AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-256 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 9 Weeks Container: Tray 0
Tray
  • 126 $24.0000
$24.0000 Buy Now
Onlinecomponents.com MCU - 32-bit ARM920T RISC - 128KB ROM - 1.8V/3.3V - 256-Pin BGA - Tray RoHS: Compliant 349 In Stock
  • 1 $28.1000
  • 5 $27.0200
  • 25 $24.1800
  • 50 $23.7200
  • 126 $23.2700
  • 252 $23.0400
  • 504 $22.8100
$22.8100 / $28.1000 Buy Now
DISTI # AT91RM9200-CJ-002
TME IC: ARM microprocessor, ARM920, 1.65÷1.95VDC, SMD, LFBGA256, PWM: 6 Min Qty: 1 0
  • 1 $28.9300
  • 5 $27.5200
  • 25 $25.7000
  • 100 $23.6700
$23.6700 / $28.9300 RFQ
NAC BGA,ROHS-A,IND TEMP - Package: 256 LFBGA 15x15x1.25mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray 0
  • 1 $27.2600
  • 100 $25.1100
  • 500 $23.8500
  • 800 $23.2700
$23.2700 / $27.2600 Buy Now
DISTI # AT91RM9200-CJ-002
Avnet Silica MCU 32-Bit 91R ARM920T RISC 128KB ROM 1.8V/3.3V 256-Pin BGA (Alt: AT91RM9200-CJ-002) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # AT91RM9200-CJ-002
EBV Elektronik MCU 32-Bit 91R ARM920T RISC 128KB ROM 1.8V/3.3V 256-Pin BGA (Alt: AT91RM9200-CJ-002) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 10 Weeks, 0 Days EBV - 504
Buy Now
Master Electronics MCU - 32-bit ARM920T RISC - 128KB ROM - 1.8V/3.3V - 256-Pin BGA - Tray RoHS: Compliant 349 In Stock
  • 1 $28.1000
  • 5 $27.0200
  • 25 $24.1800
  • 50 $23.7200
  • 126 $23.2700
  • 252 $23.0400
  • 504 $22.8100
$22.8100 / $28.1000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 126 378
  • 126 $47.4400
  • 378 $43.9000
$43.9000 / $47.4400 Buy Now

CAD Models for AT91RM9200-CJ-002 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT91RM9200-CJ-002 by Microchip Technology Inc

AT91RM9200-CJ-002
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
26
Bit Size
32
Boundary Scan
NO
CPU Family
ARM7
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
15 mm
Moisture Sensitivity Level
3
Number of I/O Lines
122
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
1.25 mm
Speed
209 MHz
Supply Current-Max
24.5 mA
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT91RM9200-CJ-002
    Microchip Technology Inc
    IC MCU 32BIT 128KB ROM 256BGA
    VS

Related Parts for AT91RM9200-CJ-002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT91RM9200-CJ-002 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT91RM9200-CJ-002 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT91RM9200-CJ-002 would you like to use for your alert(s)?
  • Please alert me when AT91RM9200-CJ-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT91RM9200-CJ-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT91RM9200-CJ-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT91RM9200-CJ-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT91RM9200-CJ-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT91RM9200-CJ-002 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: