Part Details for AT91RM9200-CU-002 by Atmel Corporation
Overview of AT91RM9200-CU-002 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT91RM9200-CU-002
AT91RM9200-CU-002 CAD Models
AT91RM9200-CU-002 Part Data Attributes
|
AT91RM9200-CU-002
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91RM9200-CU-002
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, GREEN, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 15 mm | |
Number of I/O Lines | 122 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.25 mm | |
Speed | 209 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91RM9200-CU-002
This table gives cross-reference parts and alternative options found for AT91RM9200-CU-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91RM9200-CU-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91RM9200-CI-002 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, BGA-256 | Atmel Corporation | AT91RM9200-CU-002 vs AT91RM9200-CI-002 |
AT91RM9200-CJ-002 | IC MCU 32BIT 128KB ROM 256BGA | Microchip Technology Inc | AT91RM9200-CU-002 vs AT91RM9200-CJ-002 |