Part Details for AT91SAM7S128-AU-999 by Atmel Corporation
Overview of AT91SAM7S128-AU-999 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT91SAM7S128-AU-999
AT91SAM7S128-AU-999 CAD Models
AT91SAM7S128-AU-999 Part Data Attributes
|
AT91SAM7S128-AU-999
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S128-AU-999
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP64, GREEN, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7S128-AU-999
This table gives cross-reference parts and alternative options found for AT91SAM7S128-AU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S128-AU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM7X128C-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7X128C-CU |
ATSAM3S2BA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220, QFN-64 | Atmel Corporation | AT91SAM7S128-AU-999 vs ATSAM3S2BA-MU |
AT91SAM7S128C-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS | Microchip Technology Inc | AT91SAM7S128-AU-999 vs AT91SAM7S128C-MU |
AT91SAM7A2-AJ | RISC Microcontroller, 32-Bit, 30MHz, CMOS, PQFP176, TQFP-176 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7A2-AJ |
AT91SAM7X512B-CU | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7X512B-CU |
AT91SAM7X256C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7X256C-AU |
AT91SAM7S128-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7S128-AU-001 |
AT91SAM7X256-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7X256-CU |
AT91SAM7X512-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S128-AU-999 vs AT91SAM7X512-CU |
ATSAM3S1CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100 | Microchip Technology Inc | AT91SAM7S128-AU-999 vs ATSAM3S1CA-AU |