Part Details for AT91SAM7S512B-AU-999 by Microchip Technology Inc
Overview of AT91SAM7S512B-AU-999 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM7S512B-AU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5162
|
Newark | Mcu, 32Bit, 55Mhz, Lqfp-64, Product Range:Sam32 Family Sam7S Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip AT91SAM7S512B-AU-999 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.8000 | Buy Now |
DISTI #
AT91SAM7S512B-AU-999CT-ND
|
DigiKey | IC MCU 16/32B 512KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6563 In Stock |
|
$12.4201 / $15.0900 | Buy Now |
DISTI #
AT91SAM7S512B-AU-9
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: AT91SAM7S512B-AU-9) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$12.4200 / $15.0900 | Buy Now |
DISTI #
556-AT91SAM7S512BAU9
|
Mouser Electronics | ARM Microcontrollers - MCU GREEN IND TEMP MRL B RoHS: Compliant | 1479 |
|
$12.4200 / $15.0900 | Buy Now |
DISTI #
V72:2272_07145349
|
Arrow Electronics | AT91SAM7S512B-AU-999 Microcontrollers Microchip Technology MCU 16-bit/32-bit ARM7TDMI 512KB Flash 1.8V/3.3V - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1500 |
|
$15.3400 / $16.9000 | Buy Now |
DISTI #
AT91SAM7S512B-AU-999
|
Microchip Technology Inc | QFP,GREEN,IND TEMP, MRL B, T&R, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
3253 Alternates Available |
|
$10.8800 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$12.0500 / $35.3800 | Buy Now |
DISTI #
69142333
|
Verical | AT91SAM7S512B-AU-999 Microcontrollers Microchip Technology MCU 16-bit/32-bit ARM7TDMI 512KB Flash 1.8V/3.3V - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 1500 |
|
$15.3400 / $16.9000 | Buy Now |
|
Ameya Holding Limited | IC MCU ARM7 512KB FLASH 64LQFP | 3253 |
|
RFQ |
Part Details for AT91SAM7S512B-AU-999
AT91SAM7S512B-AU-999 CAD Models
AT91SAM7S512B-AU-999 Part Data Attributes
|
AT91SAM7S512B-AU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S512B-AU-999
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MS-026, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7S512B-AU-999
This table gives cross-reference parts and alternative options found for AT91SAM7S512B-AU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S512B-AU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM7X128C-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7X128C-CU |
ATSAM3S2BA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220, QFN-64 | Atmel Corporation | AT91SAM7S512B-AU-999 vs ATSAM3S2BA-MU |
AT91SAM7S128C-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS | Microchip Technology Inc | AT91SAM7S512B-AU-999 vs AT91SAM7S128C-MU |
AT91SAM7A2-AJ | RISC Microcontroller, 32-Bit, 30MHz, CMOS, PQFP176, TQFP-176 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7A2-AJ |
AT91SAM7X512B-CU | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7X512B-CU |
AT91SAM7X256C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7X256C-AU |
AT91SAM7S128-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7S128-AU-001 |
AT91SAM7X256-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7X256-CU |
AT91SAM7X512-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | AT91SAM7S512B-AU-999 vs AT91SAM7X512-CU |
ATSAM3S1CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100 | Microchip Technology Inc | AT91SAM7S512B-AU-999 vs ATSAM3S1CA-AU |