-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5161
|
Newark | Mcu, 32Bit, Arm7, 55Mhz, Lqfp-64, Product Range:Sam32 Family At91Sam7S Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip AT91SAM7S512B-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 | Buy Now |
DISTI #
AT91SAM7S512B-AU-ND
|
DigiKey | IC MCU 16/32B 512KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1653 In Stock |
|
$12.0100 / $14.5800 | Buy Now |
DISTI #
AT91SAM7S512B-AU
|
Avnet Americas | MCU 32-bit AT91 ARM7TDMI RISC 512KB Flash 1.8V/3.3V 64-Pin LQFP - Trays (Alt: AT91SAM7S512B-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.0100 / $14.5800 | Buy Now |
DISTI #
556-AT91SAM7S512BAU
|
Mouser Electronics | ARM Microcontrollers - MCU GREEN IND TEMP MRL B RoHS: Compliant | 1314 |
|
$12.0100 / $14.5800 | Buy Now |
DISTI #
AT91SAM7S512B-AU
|
Microchip Technology Inc | QFP,GREEN,IND TEMP, MRL B, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes | 66853 |
|
$10.5300 / $14.5800 | Buy Now |
|
Future Electronics | AT91 Series 512 kB Flash 64 kB SRAM 55 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 160Tray |
|
$11.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray RoHS: Compliant |
480 In Stock 67040 Factory Stock |
|
$11.3700 / $13.0800 | Buy Now |
DISTI #
66422705
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 512KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 480 |
|
$15.0800 / $17.0040 | Buy Now |
DISTI #
83640024
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 512KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2303 | Americas - 320 |
|
$12.0900 | Buy Now |
DISTI #
66431238
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 512KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 160 |
|
$9.4200 / $9.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM7S512B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S512B-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT91SAM7S512B-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S512B-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S1BA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS | Microchip Technology Inc | AT91SAM7S512B-AU vs ATSAM3S1BA-MU |
AT91SAM7S321-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS | Microchip Technology Inc | AT91SAM7S512B-AU vs AT91SAM7S321-MU |