There are no models available for this part yet.
Overview of AT91SAM9260-QU by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9260-QU by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | 32-BIT, FLASH, 210 MHz, RISC MICROCONTROLLER, PQFP208 | 5 |
|
$20.0000 / $22.5000 | Buy Now | ||
Win Source Electronics | AT91 ARM Thumb Microcontrollers / MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP | 80 |
|
$15.0730 / $22.6090 | Buy Now |
CAD Models for AT91SAM9260-QU by Atmel Corporation
Part Data Attributes for AT91SAM9260-QU by Atmel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
0.50 MM PITCH, GREEN, PLASTIC, MS-022, QFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width
|
26
|
Bit Size
|
32
|
CPU Family
|
ARM9
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G208
|
Length
|
28 mm
|
Number of I/O Lines
|
96
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM Programmability
|
ROM LESS
|
Seated Height-Max
|
4.1 mm
|
Speed
|
210 MHz
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AT91SAM9260-QU
This table gives cross-reference parts and alternative options found for AT91SAM9260-QU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9260-QU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9260-CJ | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 210MHz, CMOS, PBGA217, ROHS COMPLIANT, MO-205, LFBGA-217 | Atmel Corporation | AT91SAM9260-QU vs AT91SAM9260-CJ |
Related Parts for AT91SAM9260-QU
-
AT91SAM9260B-QUMicrocontrollers
-
UCC2891PWRSwitching Regulator or Controllers
-
UDN2987LWTR-6-TPeripheral Drivers
-
MMA8451QR1Other Analog ICs
-
AD7767BRUZ-2-RL7Analog to Digital Converters
-
KSZ8081RNDIANetwork Interfaces
-
ATSAMA5D42A-CUMicroprocessors
-
VNH3SP30Motion Control Electronics
-
ADM3251EARWZLine Driver or Receivers