Part Details for AT91SAM9CN12B-CFU by Microchip Technology Inc
Overview of AT91SAM9CN12B-CFU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AT91SAM9CN12B-CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8601
|
Newark | Bga217, Green, Ind Temp, Crypto, mrl B 247 Lfbga 10X10X1.37Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9CN12B-CFU Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 | Buy Now |
DISTI #
1611-AT91SAM9CN12B-CFU-ND
|
DigiKey | IC MPU SAM9CN 400MHZ 247BGA Min Qty: 1 Lead time: 23 Weeks Container: Tray, Tray |
124 In Stock |
|
$3.6100 / $7.9300 | Buy Now |
DISTI #
AT91SAM9CN12B-CFU
|
Avnet Americas | MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 247-Pin BGA Tray - Trays (Alt: AT91SAM9CN12B-CFU) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$7.9300 / $9.6200 | Buy Now |
DISTI #
556-AT91SAM9CN12BCFU
|
Mouser Electronics | Microprocessors - MPU BGA, GREEN, IND TEMP CRYPTO, MRL A RoHS: Compliant | 0 |
|
$7.9300 / $9.6200 | Order Now |
DISTI #
AT91SAM9CN12B-CFU
|
Microchip Technology Inc | BGA217, GREEN, IND TEMP, CRYPTO,MRL B, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9500 / $9.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 247-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$7.5600 / $15.8300 | Buy Now |
DISTI #
AT91SAM9CN12B-CFU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, BGA247, 32kBSRAM Min Qty: 1 | 0 |
|
$8.4000 / $10.7300 | RFQ |
|
NAC | BGA217, GREEN, IND TEMP, CRYPTO,MRL B - Package: 247 LFBGA 10x10x1.37mm TRAY RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$8.2100 / $9.9000 | Buy Now |
|
Master Electronics | MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 247-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$7.5600 / $15.8300 | Buy Now |
Part Details for AT91SAM9CN12B-CFU
AT91SAM9CN12B-CFU CAD Models
AT91SAM9CN12B-CFU Part Data Attributes
|
AT91SAM9CN12B-CFU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9CN12B-CFU
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-247 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B247 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 247 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA247,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.37 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AT91SAM9CN12B-CFU
This table gives cross-reference parts and alternative options found for AT91SAM9CN12B-CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9CN12B-CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9CN12B-CFU | RISC Microprocessor, 400MHz, CMOS, PBGA247, 0.50 MM PITCH, GREEN, BGA-247 | Atmel Corporation | AT91SAM9CN12B-CFU vs AT91SAM9CN12B-CFU |
AT91SAM9CN12-CFU | Microprocessor | Microchip Technology Inc | AT91SAM9CN12B-CFU vs AT91SAM9CN12-CFU |
AT91SAM9CN12B-CFUR | RISC Microprocessor, 400MHz, CMOS, PBGA247, 0.50 MM PITCH, GREEN, BGA-247 | Atmel Corporation | AT91SAM9CN12B-CFU vs AT91SAM9CN12B-CFUR |
AT91SAM9CN12-CFU | Microprocessor, 400MHz, CMOS, PBGA247, 0.50 MM PITCH, GREEN, BGA-247 | Atmel Corporation | AT91SAM9CN12B-CFU vs AT91SAM9CN12-CFU |