Part Details for AT91SAM9G10-CU-999 by Microchip Technology Inc
Overview of AT91SAM9G10-CU-999 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AT91SAM9G10-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9317
|
Newark | Bga, Green, Ind Temp, Mrla 217 Lfbga 15X15X1.4Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9G10-CU-999 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT91SAM9G10-CU-999
|
Microchip Technology Inc | BGA, GREEN, IND TEMP, MRLA, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$7.6700 / $10.6400 | Buy Now |
|
NAC | BGA, GREEN, IND TEMP, MRLA - Package: 217 LFBGA 15x15x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for AT91SAM9G10-CU-999
AT91SAM9G10-CU-999 CAD Models
AT91SAM9G10-CU-999 Part Data Attributes
|
AT91SAM9G10-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G10-CU-999
Microchip Technology Inc
IC MCU 32BIT 32KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA217,17X17,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 19 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |